Datasheets
VI-2TV-CW-F4 by: Vicor Corporation

DC-DC Regulated Power Supply Module, 100W

Part Details for VI-2TV-CW-F4 by Vicor Corporation

Overview of VI-2TV-CW-F4 by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for VI-2TV-CW-F4

Part # Distributor Description Stock Price Buy
DISTI # VI-2TV-CW-F4-ND
DigiKey DC DC CONVERTER 5.8V 100W Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

Part Details for VI-2TV-CW-F4

VI-2TV-CW-F4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VI-2TV-CW-F4 Part Data Attributes

VI-2TV-CW-F4 Vicor Corporation
Buy Now Datasheet
Compare Parts:
VI-2TV-CW-F4 Vicor Corporation DC-DC Regulated Power Supply Module, 100W
Part Life Cycle Code Active
Ihs Manufacturer VICOR CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer VICOR
Additional Feature REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals TUV, UL
Efficiency (Main Output) 90%
Input Voltage-Max 160 V
Input Voltage-Min 66 V
Input Voltage-Nom 110 V
Length 116.8 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Voltage-Max 6.38 V
Output Voltage-Min 2.9 V
Output Voltage-Nom 5.8 V
Total Power Output-Max 100 W
Width 61 mm

VI-2TV-CW-F4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VI-2TV-CW-F4 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VI-2TV-CW-F4 by Vicor Corporation

  • Please alert me when VI-2TV-CW-F4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VI-2TV-CW-F4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VI-2TV-CW-F4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VI-2TV-CW-F4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VI-2TV-CW-F4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VI-2TV-CW-F4 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: