There are no models available for this part yet.
Overview of VI-2W0-11-F2 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VI-2W0-11-F2 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-VI-2W0-11-F2-ND
|
DigiKey | DC DC CONVERTER 150W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$507.7200 | Buy Now | |
DISTI #
VI-2W0-11-F2
|
Avnet Americas | Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: VI-2W0-11-F2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$320.3556 / $507.7200 | Buy Now | |
DISTI #
492-VI-2W0-11-F2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VI-2W0-11-F2 RoHS: Not Compliant | 0 |
|
$403.3000 / $507.7200 | Order Now | |
DISTI #
VI-2W0-11-F2
|
Avnet Abacus | Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick (Alt: VI-2W0-11-F2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |