Part Details for VI-2W3-17 by Vicor Corporation
Overview of VI-2W3-17 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-2W3-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-2W3-17-ND
|
DigiKey | VI-2W3-17 24V/24V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$418.0700 | Buy Now |
DISTI #
VI-2W3-17
|
Avnet Americas | Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: VI-2W3-17) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$263.7889 / $418.0700 | Buy Now |
DISTI #
492-VI-2W3-17
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VI-2W3-17 RoHS: Not Compliant | 0 |
|
$303.0100 / $418.0700 | Order Now |