There are no models available for this part yet.
Overview of VI-710446B by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VI-710446B by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-VI-710446B-ND
|
DigiKey | DC DC CONVERTER Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$285.8800 | Buy Now | |
DISTI #
VI-710446B
|
Avnet Americas | Module DC-DC Single-Out 24V 4.17A 100W Screw Mount 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: VI-710446B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$180.3800 / $285.8800 | Buy Now | |
DISTI #
492-VI-710446B
|
Mouser Electronics | Non-Isolated DC/DC Converters VI-710446B RoHS: Not Compliant | 0 |
|
$285.8800 | Order Now |