Part Details for VI-711587B by Vicor Corporation
Overview of VI-711587B by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-711587B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-711587B-ND
|
DigiKey | C 105/220/143 29V/ 3.4A Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$293.8600 | Buy Now |
DISTI #
VI-711587B
|
Avnet Americas | Module DC-DC Single-Out 29V 3.41A 99W Screw Mount 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: VI-711587B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$212.9800 / $293.8600 | Buy Now |
DISTI #
492-VI-711587B
|
Mouser Electronics | Non-Isolated DC/DC Converters VI-711587B RoHS: Not Compliant | 0 |
|
$212.9800 / $293.8600 | Order Now |
Part Details for VI-711587B
VI-711587B CAD Models
VI-711587B Part Data Attributes
|
VI-711587B
Vicor Corporation
Buy Now
|
Compare Parts:
VI-711587B
Vicor Corporation
|
Samacsys Manufacturer | VICOR |