Part Details for VI-720031B by Vicor Corporation
Overview of VI-720031B by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-720031B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-720031B-ND
|
DigiKey | H 250/425/375 24V/ 6.25A Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$504.7500 | Buy Now |
DISTI #
VI-720031B
|
Avnet Americas | Module DC-DC Single-Out 24V 6.25A 150W Screw Mount 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: VI-720031B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$318.4778 / $504.7500 | Buy Now |
DISTI #
492-VI-720031B
|
Mouser Electronics | Non-Isolated DC/DC Converters VI-720031B RoHS: Not Compliant | 0 |
|
$400.9300 / $504.7500 | Order Now |