Part Details for VI-811610B by Vicor Corporation
Overview of VI-811610B by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-811610B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-811610B-ND
|
DigiKey | DC DC CONVERTER Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$877.1900 | Buy Now |
DISTI #
VI-811610B
|
Avnet Americas | Module DC-DC Single-Out 34V 7.35A 250W Screw Mount 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VI-811610B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$553.4700 / $877.1900 | Buy Now |
DISTI #
492-VI-811610B
|
Mouser Electronics | Non-Isolated DC/DC Converters VI-811610B RoHS: Not Compliant | 0 |
|
$696.7800 / $877.1900 | Order Now |