Part Details for VI-812101B by Vicor Corporation
Overview of VI-812101B by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-812101B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI-812101B
|
Avnet Americas | Module DC-DC Single-Out 28V 7.5A 210W Screw Mount 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VI-812101B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$553.3200 / $876.9500 | Buy Now |