Part Details for VI-812103B by Vicor Corporation
Overview of VI-812103B by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-812103B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI-812103B
|
Avnet Americas | Module DC-DC Single-Out 16V 5A 80W Screw Mount 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VI-812103B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$479.6300 / $661.7600 | Buy Now |