There are no models available for this part yet.
Overview of VI-812135B by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VI-812135B by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-VI-812135B-ND
|
DigiKey | H 150/350/270 29V/ 8.62A Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$666.8800 | Buy Now | |
DISTI #
VI-812135B
|
Avnet Americas | Module DC-DC Single-Out 29V 8.62A 250W Screw Mount 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VI-812135B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$420.7700 / $666.8800 | Buy Now | |
DISTI #
492-VI-812135B
|
Mouser Electronics | Non-Isolated DC/DC Converters VI-812135B RoHS: Not Compliant | 0 |
|
$529.7200 / $666.8800 | Order Now |