Part Details for VI-820046B by Vicor Corporation
Overview of VI-820046B by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-820046B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-820046B-ND
|
DigiKey | C 22/51/32 12V/ 8.3A Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$347.4100 | Buy Now |
DISTI #
VI-820046B
|
Avnet Americas | Module DC-DC Single-Out 12V 8.33A 100W Screw Mount 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VI-820046B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$251.8000 / $347.4100 | Buy Now |
DISTI #
492-VI-820046B
|
Mouser Electronics | Non-Isolated DC/DC Converters C 22/51/32 12v/ 8.3A RoHS: Not Compliant | 0 |
|
$251.8000 / $347.4100 | Order Now |