Part Details for VI-820092B by Vicor Corporation
Overview of VI-820092B by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-820092B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-820092B-ND
|
DigiKey | DC DC CONVERTER Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$504.9100 | Buy Now |
DISTI #
VI-820092B
|
Avnet Americas | Module DC-DC Single-Out 5V 22A 110W Screw Mount 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VI-820092B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$318.5800 / $504.9100 | Buy Now |
DISTI #
492-VI-820092B
|
Mouser Electronics | Non-Isolated DC/DC Converters VI-820092B RoHS: Not Compliant | 0 |
|
$401.0600 / $504.9100 | Order Now |