Part Details for VI-ARM-T12 by Vicor Corporation
Overview of VI-ARM-T12 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM3HMFYAFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP80-1212-0.50-003 | |
TMPM3HPFYADFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP128-1420-0.50-001 | |
TMPM3HLFYAUG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP64-1010-0.50-003 |
Price & Stock for VI-ARM-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-ARM-T12-ND
|
DigiKey | AC/DC CONVERTER 500W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.2600 | Buy Now |
DISTI #
VI-ARM-T12
|
Avnet Americas | Autoranging Rectifier Module 90V to 132V/180V to 264V 200V to 375V Screw Mount 7-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: VI-ARM-T12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$143.3900 / $227.2600 | Buy Now |
DISTI #
492-VI-ARM-T12
|
Mouser Electronics | AC/DC Power Modules ARM Autoranging Rectifier Module RoHS: Not Compliant | 3 |
|
$154.8700 / $227.2600 | Buy Now |
DISTI #
VI-ARM-T12
|
Avnet Abacus | Autoranging Rectifier Module 90V to 132V/180V to 264V 200V to 375V Screw Mount 7-Pin Quarter-Brick (Alt: VI-ARM-T12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VI-ARM-T12
VI-ARM-T12 CAD Models
VI-ARM-T12 Part Data Attributes
|
VI-ARM-T12
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-ARM-T12
Vicor Corporation
AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, QUARTER BRICK PACKAGE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | QUARTER BRICK PACKAGE-7 | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | 500W POWER IN DOUBLER MODE; 180 TO 264VAC INPUT, 750W POWER IN BRIDGE MODE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e0 | |
Length | 57.91 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 375 V | |
Output Voltage-Min | 200 V | |
Output Voltage-Nom | 230 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 750 W | |
Trim/Adjustable Output | NO | |
Width | 36.83 mm |
Alternate Parts for VI-ARM-T12
This table gives cross-reference parts and alternative options found for VI-ARM-T12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-ARM-T12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-ARM-E1N | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, QUARTER BRICK PACKAGE-7 | Vicor Corporation | VI-ARM-T12 vs VI-ARM-E1N |