-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI-J00-IZ-ND
|
DigiKey | DC DC CONVERTER 5V 25W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
14 In Stock |
|
$327.6520 / $452.0700 | Buy Now |
DISTI #
VI-J00-IZ
|
Avnet Americas | Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VI-J00-IZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$285.2400 / $452.0700 | Buy Now |
DISTI #
492-VI-J00-IZ
|
Mouser Electronics | Isolated DC/DC Converters - SMD VI-J00-IZ RoHS: Not Compliant | 1 |
|
$359.0900 / $452.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VI-J00-IZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-J00-IZ
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
This table gives cross-reference parts and alternative options found for VI-J00-IZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-J00-IZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD150-300-15-VC-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | VI-J00-IZ vs PD150-300-15-VC-150 |
PD150-300-15-VM-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VI-J00-IZ vs PD150-300-15-VM-050 |
PD150-024-03-VM-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VI-J00-IZ vs PD150-024-03-VM-050 |
PD150-048-24-VI-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | VI-J00-IZ vs PD150-048-24-VI-150 |
PD150-150-15-VC-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | VI-J00-IZ vs PD150-150-15-VC-150 |
PD150-012-28-VI-100 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | VI-J00-IZ vs PD150-012-28-VI-100 |
PD150-024-24-PI-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | VI-J00-IZ vs PD150-024-24-PI-150 |
PD150-048-48-PI-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | VI-J00-IZ vs PD150-048-48-PI-150 |
PD150-048-24-VM-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | VI-J00-IZ vs PD150-048-24-VM-150 |
PD150-048-24-PM-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | VI-J00-IZ vs PD150-048-24-PM-150 |