Part Details for VI-J00 by Vicor Corporation
Overview of VI-J00 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VI-J00
VI-J00 CAD Models
VI-J00 Part Data Attributes
|
VI-J00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-J00
Vicor Corporation
AC-DC Regulated Power Supply Module, 6 Output, 600W, 304.80 X 152.40 MM, 44.50 MM HEIGHT, MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | 304.80 X 152.40 MM, 44.50 MM HEIGHT, MODULE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |
Alternate Parts for VI-J00
This table gives cross-reference parts and alternative options found for VI-J00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-J00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD150-012-24-VM-100 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | VI-J00 vs PD150-012-24-VM-100 |
PD150-150-15-VM-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | VI-J00 vs PD150-150-15-VM-150 |
PD150-012-15-PM-100 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | VI-J00 vs PD150-012-15-PM-100 |
PD150-048-24-VC-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | VI-J00 vs PD150-048-24-VC-150 |
PD150-024-28-PC-150 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | VI-J00 vs PD150-024-28-PC-150 |
PD150-072-48-PI-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VI-J00 vs PD150-072-48-PI-050 |
PD150-012-12-VC-100 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | VI-J00 vs PD150-012-12-VC-100 |
PD150-300-24-VM-100 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | VI-J00 vs PD150-300-24-VM-100 |
PD150-024-15-PM-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | VI-J00 vs PD150-024-15-PM-075 |
PD150-072-15-VM-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VI-J00 vs PD150-072-15-VM-050 |