Part Details for VI-JN1-EY-F3 by Vicor Corporation
Overview of VI-JN1-EY-F3 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VI-JN1-EY-F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI-JN1-EY-F3-ND
|
DigiKey | DC DC CONVERTER 12V 50W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$433.5900 | Buy Now |
DISTI #
VI-JN1-EY-F3
|
Avnet Americas | Module DC-DC Single-Out 12V 4.17A 50W Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VI-JN1-EY-F3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$314.2600 / $433.5900 | Buy Now |
DISTI #
492-VI-JN1-EY-F3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VI-JN1-EY-F3 RoHS: Not Compliant | 0 |
|
$314.2600 / $433.5900 | Order Now |
Part Details for VI-JN1-EY-F3
VI-JN1-EY-F3 CAD Models
VI-JN1-EY-F3 Part Data Attributes
|
VI-JN1-EY-F3
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-JN1-EY-F3
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, TUV | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 8.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |