There are no models available for this part yet.
Overview of VI-JW0-CZ by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VI-JW0-CZ by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VI-JW0-CZ-ND
|
DigiKey | DC DC CONVERTER 5V 25W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$316.7800 | Buy Now | |
DISTI #
VI-JW0-CZ
|
Avnet Americas | Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VI-JW0-CZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$199.8800 / $316.7800 | Buy Now | |
DISTI #
492-VI-JW0-CZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VI-JW0-CZ RoHS: Not Compliant | 3 |
|
$316.7800 | Buy Now | |
DISTI #
VI-JW0-CZ
|
Avnet Abacus | Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick (Alt: VI-JW0-CZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for VI-JW0-CZ by Vicor Corporation
Part Data Attributes for VI-JW0-CZ by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.40.60.01
|
Factory Lead Time
|
26 Weeks
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P9
|
JESD-609 Code
|
e0
|
Length
|
61 mm
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
2.5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
25 W
|
Trim/Adjustable Output
|
YES
|
Width
|
57.9 mm
|
Related Parts for VI-JW0-CZ
-
VI-JW0-CXPower Supply Modules
-
88F6281-A1-BIA2C120Microcontrollers
-
ADUM160N1BRZOther Analog ICs
-
IXFX34N80Power Field-Effect Transistors
-
MBR230LSFT1GRectifier Diodes
-
MAX707MJAPower Management Circuits
-
ADP1755ACPZ-R7Linear Regulator ICs
-
XC5VSX50T-2FFG665IField Programmable Gate Arrays
-
KSZ8721BINetwork Interfaces