Part Details for VI-LFL-IV by Vicor Corporation
Overview of VI-LFL-IV by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-LFL-IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI-LFL-IV
|
Avnet Americas | AC/DC Power Supply Single-OUT 28V 5.36A 150W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-LFL-IV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$861.4300 / $1,188.5400 | Buy Now |