Part Details for VI-LJ23-CY by Vicor Corporation
Overview of VI-LJ23-CY by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for VI-LJ23-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9755
|
Newark | Power Supplies |Vicor VI-LJ23-CY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1102-VI-LJ23-CY-ND
|
DigiKey | DC/DC CONVERTER 36V 24V 50W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$510.5000 | Buy Now |
DISTI #
VI-LJ23-CY
|
Avnet Americas | Module DC-DC Single-Out 24V 2.08A 50W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-LJ23-CY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$370.0000 / $510.5000 | Buy Now |
DISTI #
492-VI-LJ23-CY
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VI-LJ23-CY RoHS: Not Compliant | 0 |
|
$405.5000 / $510.5000 | Order Now |
Part Details for VI-LJ23-CY
VI-LJ23-CY CAD Models
VI-LJ23-CY Part Data Attributes
|
VI-LJ23-CY
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-LJ23-CY
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, PACKAGE-9
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 56 V | |
Input Voltage-Min | 21 V | |
Input Voltage-Nom | 36 V | |
JESD-30 Code | R-XDMA-X9 | |
JESD-609 Code | e0 | |
Length | 124.5 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 63.5 mm |