Part Details for VI-LJN3-CX by Vicor Corporation
Overview of VI-LJN3-CX by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for VI-LJN3-CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI-LJN3-CX-ND
|
DigiKey | DC/DC CONVERTER 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$370.0904 / $510.6200 | Buy Now |
DISTI #
VI-LJN3-CX
|
Avnet Americas | Module DC-DC Single-Out 24V 3.13A 75W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-LJN3-CX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$370.0900 / $510.6200 | Buy Now |
DISTI #
492-VI-LJN3-CX
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 48V 24V 75W MEGA 1UP RoHS: Not Compliant | 3 |
|
$405.5600 / $510.5800 | Buy Now |
Part Details for VI-LJN3-CX
VI-LJN3-CX CAD Models
VI-LJN3-CX Part Data Attributes:
|
VI-LJN3-CX
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-LJN3-CX
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Length | 124.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 63.5 mm |