Part Details for VI-LJWN-CW by Vicor Corporation
Overview of VI-LJWN-CW by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for VI-LJWN-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3230
|
Newark | Power Supply Bulk |Vicor VI-LJWN-CW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1102-VI-LJWN-CW-ND
|
DigiKey | DC/DC CONVERTER 24V 18.5V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$528.4900 | Buy Now |
DISTI #
VI-LJWN-CW
|
Avnet Americas | Module DC-DC Single-Out 18.5V 5.41A 100W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-LJWN-CW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$383.0400 / $528.4900 | Buy Now |
DISTI #
492-VI-LJWN-CW
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VI-LJWN-CW RoHS: Not Compliant | 0 |
|
$419.8000 / $528.4900 | Order Now |
Part Details for VI-LJWN-CW
VI-LJWN-CW CAD Models
VI-LJWN-CW Part Data Attributes
|
VI-LJWN-CW
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-LJWN-CW
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X9 | |
Length | 124.5 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 20.35 V | |
Output Voltage-Min | 9.25 V | |
Output Voltage-Nom | 18.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 63.5 mm |