Part Details for VI-LU0-CY-LL by Vicor Corporation
Overview of VI-LU0-CY-LL by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-LU0-CY-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-LU0-CY-LL-ND
|
DigiKey | 5V 50W MICROCONTROLLER FLATPAC Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,036.9000 | Buy Now |
DISTI #
VI-LU0-CY-LL
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 10A 50W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-LU0-CY-LL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$654.2445 / $1,036.9000 | Buy Now |
DISTI #
492-VI-LU0-CY-LL
|
Mouser Electronics | Switching Power Supplies VI-LU0-CY-LL | 0 |
|
$1,036.9000 | Order Now |
Part Details for VI-LU0-CY-LL
VI-LU0-CY-LL CAD Models
VI-LU0-CY-LL Part Data Attributes
|
VI-LU0-CY-LL
Vicor Corporation
Buy Now
|
Compare Parts:
VI-LU0-CY-LL
Vicor Corporation
|
Samacsys Manufacturer | VICOR |