Part Details for VI-LU2-EU-CC by Vicor Corporation
Overview of VI-LU2-EU-CC by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for VI-LU2-EU-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-LU2-EU-CC-ND
|
DigiKey | VI-LU2-EU-CC Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,077.6600 | Buy Now |
DISTI #
VI-LU2-EU-CC
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 13.33A 200W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-LU2-EU-CC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$781.0700 / $1,077.6600 | Buy Now |
DISTI #
492-VI-LU2-EU-CC
|
Mouser Electronics | Switching Power Supplies VI-LU2-EU-CC | 0 |
|
$1,077.6600 | Order Now |
Part Details for VI-LU2-EU-CC
VI-LU2-EU-CC CAD Models
VI-LU2-EU-CC Part Data Attributes
|
VI-LU2-EU-CC
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-LU2-EU-CC
Vicor Corporation
Analog Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Total Power Output-Max | 200 W |