Part Details for VI-LUL-EU by Vicor Corporation
Overview of VI-LUL-EU by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-LUL-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-LUL-EU-ND
|
DigiKey | VI-LUL-EU 28V 200W MICROCONTRO Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,050.9700 | Buy Now |
DISTI #
VI-LUL-EU
|
Avnet Americas | AC/DC Power Supply Single-OUT 28V 7.14A 200W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-LUL-EU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$761.7200 / $1,050.9700 | Buy Now |
DISTI #
492-VI-LUL-EU
|
Mouser Electronics | Switching Power Supplies Vicor | 0 |
|
$1,050.9700 | Order Now |
DISTI #
VI-LUL-EU
|
Avnet Abacus | AC/DC Power Supply Single-OUT 28V 7.14A 200W Chassis Mount (Alt: VI-LUL-EU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VI-LUL-EU
VI-LUL-EU CAD Models
VI-LUL-EU Part Data Attributes
|
VI-LUL-EU
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-LUL-EU
Vicor Corporation
AC-DC Regulated Power Supply Module, 1 Output, 200W, 9.245 X 2.500 INCH, 1.370 INCH HEIGHT, MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | ALSO HAVE A 80 TO 264 AC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 14 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES |