Part Details for VI-LUL-EW-CC by Vicor Corporation
Overview of VI-LUL-EW-CC by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-LUL-EW-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-LUL-EW-CC-ND
|
DigiKey | VI-LUL-EW-CC Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$846.1740 / $1,065.2600 | Buy Now |
DISTI #
VI-LUL-EW-CC
|
Avnet Americas | AC/DC Power Supply Single-OUT 28V 3.57A 100W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-LUL-EW-CC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$672.1400 / $1,065.2600 | Buy Now |
DISTI #
492-VI-LUL-EW-CC
|
Mouser Electronics | Switching Power Supplies VI-LUL-EW-CC | 2 |
|
$1,065.2600 | Buy Now |
Part Details for VI-LUL-EW-CC
VI-LUL-EW-CC CAD Models
VI-LUL-EW-CC Part Data Attributes
|
VI-LUL-EW-CC
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-LUL-EW-CC
Vicor Corporation
AC-DC Regulated Power Supply Module, 100W
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, CE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-609 Code | e0 | |
Length | 234.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 28 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Total Power Output-Max | 100 W | |
Width | 124.5 mm |