Part Details for VI-LW3-CV by Vicor Corporation
Overview of VI-LW3-CV by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-LW3-CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-6033-ND
|
DigiKey | DC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
33 In Stock |
|
$442.6710 / $557.2900 | Buy Now |
DISTI #
VI-LW3-CV
|
Avnet Americas | 24V 24V 150W MEGA 1UP - Boxed Product (Development Kits) (Alt: VI-LW3-CV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$351.6222 / $557.2900 | Buy Now |
DISTI #
492-VI-LW3-CV
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount MegaMod/Jr Chassis Mount DCDC Converter RoHS: Not Compliant | 21 |
|
$442.6000 / $507.0800 | Buy Now |
DISTI #
VI-LW3-CV
|
Avnet Abacus | 24V 24V 150W MEGA 1UP (Alt: VI-LW3-CV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VI-LW3-CV
VI-LW3-CV CAD Models
VI-LW3-CV Part Data Attributes
|
VI-LW3-CV
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-LW3-CV
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e0 | |
Length | 124.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 63.5 mm |