Part Details for VI-M13-CW-03 by Vicor Corporation
Overview of VI-M13-CW-03 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-M13-CW-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI-M13-CW-03-ND
|
DigiKey | DC DC CONVERTER 24V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,028.7200 | Buy Now |
DISTI #
VI-M13-CW-03
|
Avnet Americas | Module DC-DC Single-Out 24V 4.17A 100W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-M13-CW-03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$745.6000 / $1,028.7200 | Buy Now |
DISTI #
492-VI-M13-CW-03
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VI-M13-CW-03 24V/24V 100W RoHS: Not Compliant | 2 |
|
$1,028.7200 | Buy Now |
Part Details for VI-M13-CW-03
VI-M13-CW-03 CAD Models
VI-M13-CW-03 Part Data Attributes
|
VI-M13-CW-03
Vicor Corporation
Buy Now
|
Compare Parts:
VI-M13-CW-03
Vicor Corporation
|
Samacsys Manufacturer | VICOR |