Part Details for VI-M60-CS-02 by Vicor Corporation
Overview of VI-M60-CS-02 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-M60-CS-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-M60-CS-02-ND
|
DigiKey | DC/DC CONVERTER 300V 5V 300W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,400.4400 | Buy Now |
DISTI #
VI-M60-CS-02
|
Avnet Americas | Module DC-DC Single-Out 5V 60A 300W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-M60-CS-02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,015.0000 / $1,400.4300 | Buy Now |
DISTI #
492-VI-M60-CS-02
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VI-M60-CS-02 RoHS: Not Compliant | 0 |
|
$1,400.4300 | Order Now |