Part Details for VI-MU1-EQ-BM by Vicor Corporation
Overview of VI-MU1-EQ-BM by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-MU1-EQ-BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-MU1-EQ-BM-ND
|
DigiKey | VI-MU1-EQ-BM 300V,12V/400W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$1,658.3900 | Buy Now |
DISTI #
VI-MU1-EQ-BM
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 33.33A 400W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-MU1-EQ-BM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,046.3778 / $1,658.3900 | Buy Now |
DISTI #
492-VI-MU1-EQ-BM
|
Mouser Electronics | Switching Power Supplies VI-MU1-EQ-BM | 1 |
|
$1,658.3900 | Buy Now |