Part Details for VI-MU3-IQ-CC by Vicor Corporation
Overview of VI-MU3-IQ-CC by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Agriculture Technology
Automotive
Price & Stock for VI-MU3-IQ-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-MU3-IQ-CC-ND
|
DigiKey | VI-MU3-IQ-CC 300V/24V 400W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,958.8300 | Buy Now |
DISTI #
VI-MU3-IQ-CC
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 16.67A 400W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-MU3-IQ-CC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,419.7100 / $1,958.8200 | Buy Now |
DISTI #
492-VI-MU3-IQ-CC
|
Mouser Electronics | Switching Power Supplies VI-MU3-IQ-CC | 1 |
|
$1,963.7200 | Buy Now |
DISTI #
VI-MU3-IQ-CC
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 16.67A 400W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-MU3-IQ-CC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,419.7100 / $1,958.8200 | Buy Now |
DISTI #
VI-MU3-IQ-CC
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 16.67A 400W Chassis Mount (Alt: VI-MU3-IQ-CC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VI-MU3-IQ-CC
VI-MU3-IQ-CC CAD Models
VI-MU3-IQ-CC Part Data Attributes:
|
VI-MU3-IQ-CC
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-MU3-IQ-CC
Vicor Corporation
Analog Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Total Power Output-Max | 400 W |