There are no models available for this part yet.
Overview of VI-MUL-IS-CC by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC236C-A | Analog Devices | LTC1628CG - Hi Efficiency, Mul | |
LTC8143FN#PBF | Analog Devices | Imp Ind St&ard Serial 12-B Mul | |
LTC7543KSW#TRPBF | Analog Devices | Imp Ind St&ard Serial 12-B Mul |
Price & Stock for VI-MUL-IS-CC by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-VI-MUL-IS-CC-ND
|
DigiKey | VI-MUL-IS-CC Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5 In Stock |
|
$1,771.8500 | Buy Now | |
DISTI #
VI-MUL-IS-CC
|
Avnet Americas | AC/DC Power Supply Single-OUT 28V 10.71A 300W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-MUL-IS-CC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,117.9556 / $1,771.8400 | Buy Now | |
DISTI #
492-VI-MUL-IS-CC
|
Mouser Electronics | Switching Power Supplies VI-MUL-IS-CC | 3 |
|
$1,771.8400 | Buy Now |
CAD Models for VI-MUL-IS-CC by Vicor Corporation
Part Data Attributes for VI-MUL-IS-CC by Vicor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
VICOR
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY
|
Input Voltage-Max
|
132 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Output Voltage-Max
|
30.8 V
|
Output Voltage-Min
|
14 V
|
Output Voltage-Nom
|
28 V
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Total Power Output-Max
|
300 W
|