Part Details for VI-NU0-CM by Vicor Corporation
Overview of VI-NU0-CM by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VI-NU0-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-NU0-CM-ND
|
DigiKey | VI-NU0-CM 300V/5V/600W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,092.1300 | Buy Now |
DISTI #
VI-NU0-CM
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 120A 600W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-NU0-CM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,516.3300 / $2,092.1200 | Buy Now |
DISTI #
492-VI-NU0-CM
|
Mouser Electronics | Switching Power Supplies VI-NU0-CM | 0 |
|
$2,092.1200 | Order Now |
DISTI #
VI-NU0-CM
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 120A 600W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-NU0-CM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,516.3300 / $2,092.1200 | Buy Now |
DISTI #
VI-NU0-CM
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 120A 600W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-NU0-CM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,516.3300 / $2,092.1200 | Buy Now |
Part Details for VI-NU0-CM
VI-NU0-CM CAD Models
VI-NU0-CM Part Data Attributes
|
VI-NU0-CM
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-NU0-CM
Vicor Corporation
AC-DC Regulated Power Supply Module, 1 Output, 600W, 9.245 X 7.400 INCH, 1.370 INCH HEIGHT, MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO HAVE A 80 TO 264 AC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X20 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |