Part Details for VI-PJ00Y-EYY by Vicor Corporation
Overview of VI-PJ00Y-EYY by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for VI-PJ00Y-EYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-PJ00Y-EYY-ND
|
DigiKey | DC/DC CONVERTER 12V 5V 3.3V 50W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$804.7600 | Buy Now |
DISTI #
VI-PJ00Y-EYY
|
Avnet Americas | Module DC-DC Dual-Out 5V/3.3V 10A/10A 50W/33W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-PJ00Y-EYY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$507.7700 / $804.7600 | Buy Now |
DISTI #
492-VI-PJ00Y-EYY
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VI-PJ00Y-EYY | 1 |
|
$639.2500 / $804.7600 | Buy Now |
Part Details for VI-PJ00Y-EYY
VI-PJ00Y-EYY CAD Models
VI-PJ00Y-EYY Part Data Attributes
|
VI-PJ00Y-EYY
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-PJ00Y-EYY
Vicor Corporation
DC-DC Regulated Power Supply Module, 50W
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, TUV, CE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-609 Code | e0 | |
Length | 124.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Nom | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Total Power Output-Max | 50 W | |
Width | 65.53 mm |