-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-PU01-IYY-ND
|
DigiKey | AC/DC CONVERTER 5V 12V 50W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
7 In Stock |
|
$1,632.1600 | Buy Now |
DISTI #
VI-PU01-IYY
|
Avnet Americas | AC/DC Power Supply Dual-OUT 5V/12V 10A/4.17A 50W/50W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-PU01-IYY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,029.8223 / $1,632.1500 | Buy Now |
DISTI #
492-VI-PU01-IYY
|
Mouser Electronics | Switching Power Supplies VI-PU01-IYY | 2 |
|
$1,631.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VI-PU01-IYY
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-PU01-IYY
Vicor Corporation
AC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | ALSO HAVE A 180 TO 264 AC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, TUV, EN, CE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 234.82 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 125.98 mm |