Part Details for VI-PU11-CWW by Vicor Corporation
Overview of VI-PU11-CWW by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-PU11-CWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-PU11-CWW-ND
|
DigiKey | AC/DC CONVERTER 2X12V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,587.3300 | Buy Now |
DISTI #
VI-PU11-CWW
|
Avnet Americas | AC/DC Power Supply Dual-OUT 12V/12V 8.33A/8.33A 100W/100W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-PU11-CWW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,001.5333 / $1,587.3300 | Buy Now |
DISTI #
492-VI-PU11-CWW
|
Mouser Electronics | Switching Power Supplies VI-PU11-CWW | 0 |
|
$1,587.3300 | Order Now |
DISTI #
VI-PU11-CWW
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 12V/12V 8.33A/8.33A 100W/100W Chassis Mount (Alt: VI-PU11-CWW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VI-PU11-CWW
VI-PU11-CWW CAD Models
VI-PU11-CWW Part Data Attributes
|
VI-PU11-CWW
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-PU11-CWW
Vicor Corporation
AC-DC Regulated Power Supply Module, 2 Output, 200W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO HAVE A 180 TO 264 AC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, TUV, EN, CE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 234.82 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 125.98 mm |