Part Details for VI-PUWW-IXX by Vicor Corporation
Overview of VI-PUWW-IXX by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-PUWW-IXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-PUWW-IXX-ND
|
DigiKey | FG MICROCNTLR A/R FP P Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,646.9800 | Buy Now |
DISTI #
VI-PUWW-IXX
|
Avnet Americas | AC/DC Power Supply Dual-OUT 5.5V/5.5V 13.64A/13.64A 75W/75W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-PUWW-IXX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,039.1700 / $1,646.9700 | Buy Now |
DISTI #
492-VI-PUWW-IXX
|
Mouser Electronics | Switching Power Supplies VI-PUWW-IXX | 0 |
|
$1,646.9700 | Order Now |
DISTI #
VI-PUWW-IXX
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 5.5V/5.5V 13.64A/13.64A 75W/75W Chassis Mount (Alt: VI-PUWW-IXX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VI-PUWW-IXX
VI-PUWW-IXX CAD Models
VI-PUWW-IXX Part Data Attributes
|
VI-PUWW-IXX
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-PUWW-IXX
Vicor Corporation
AC-DC Regulated Power Supply Module, 2 Output, 150W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO HAVE A 180 TO 264 AC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, TUV, EN, CE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 234.82 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 6.05 V | |
Output Voltage-Min | 2.75 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 125.98 mm |