Part Details for VI-QULL-IQU-CC by Vicor Corporation
Overview of VI-QULL-IQU-CC by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-QULL-IQU-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-QULL-IQU-CC-ND
|
DigiKey | VI-QULL-IQU-CC Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,045.3100 | Buy Now |
DISTI #
VI-QULL-IQU-CC
|
Avnet Americas | AC/DC Power Supply Dual-OUT 28V/28V 14.29A/7.14A 400W/200W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-QULL-IQU-CC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$2,207.1800 / $3,045.3100 | Buy Now |
DISTI #
492-VI-QULL-IQU-CC
|
Mouser Electronics | Switching Power Supplies VI-QULL-IQU-CC | 0 |
|
$3,045.3100 | Order Now |
DISTI #
VI-QULL-IQU-CC
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 28V/28V 14.29A/7.14A 400W/200W Chassis Mount (Alt: VI-QULL-IQU-CC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |