Part Details for VI-RC100Y-IVVV by Vicor Corporation
Overview of VI-RC100Y-IVVV by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VI-RC100Y-IVVV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-RC100Y-IVVV-ND
|
DigiKey | DC/DC CNVRTR 24V 2X5V 3.3V 150W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,808.8000 | Buy Now |
DISTI #
VI-RC100Y-IVVV
|
Avnet Americas | Module DC-DC Triple-Out 5V/5V/3.3V 30A/30A/30A 150W/150W/99W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-RC100Y-IVVV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$2,035.7500 / $2,808.7800 | Buy Now |
DISTI #
492-VI-RC100Y-IVVV
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VI-RC100Y-IVVV RoHS: Not Compliant | 0 |
|
$2,808.7800 | Order Now |
DISTI #
VI-RC100Y-IVVV
|
Avnet Americas | Module DC-DC Triple-Out 5V/5V/3.3V 30A/30A/30A 150W/150W/99W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-RC100Y-IVVV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$2,035.7500 / $2,808.7800 | Buy Now |
DISTI #
VI-RC100Y-IVVV
|
Avnet Americas | Module DC-DC Triple-Out 5V/5V/3.3V 30A/30A/30A 150W/150W/99W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-RC100Y-IVVV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$2,035.7500 / $2,808.7800 | Buy Now |
Part Details for VI-RC100Y-IVVV
VI-RC100Y-IVVV CAD Models
VI-RC100Y-IVVV Part Data Attributes
|
VI-RC100Y-IVVV
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-RC100Y-IVVV
Vicor Corporation
DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL, VDE, CSA, IEC | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 21 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X20 | |
Length | 219.2 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 20 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 399 W | |
Trim/Adjustable Output | YES | |
Width | 187.45 mm |
Alternate Parts for VI-RC100Y-IVVV
This table gives cross-reference parts and alternative options found for VI-RC100Y-IVVV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-RC100Y-IVVV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-RCW00Y-IVVV-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RC100Y-IVVV vs VI-RCW00Y-IVVV-CC |
VI-RC100Y-IVVV-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RC100Y-IVVV vs VI-RC100Y-IVVV-CC |
VI-RC100Y-MVVV-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RC100Y-IVVV vs VI-RC100Y-MVVV-CC |
VI-RCW00Y-MVVV-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RC100Y-IVVV vs VI-RCW00Y-MVVV-CC |
VI-RCW00Y-EVVV-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RC100Y-IVVV vs VI-RCW00Y-EVVV-CC |
VI-RC100Y-EVVV-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RC100Y-IVVV vs VI-RC100Y-EVVV-CC |
VI-RCW00Y-CVVV-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RC100Y-IVVV vs VI-RCW00Y-CVVV-CC |
VI-RC100Y-CVVV-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RC100Y-IVVV vs VI-RC100Y-CVVV-CC |