Part Details for VI-RU000-EWWW-01 by Vicor Corporation
Overview of VI-RU000-EWWW-01 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-RU000-EWWW-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-RU000-EWWW-01-ND
|
DigiKey | FG MICROCNTLR A/R FP R Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,050.8400 | Buy Now |
DISTI #
VI-RU000-EWWW-01
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/5V/5V 20A/20A/20A 100W/100W/100W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-RU000-EWWW-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,293.9900 / $2,050.8400 | Buy Now |
DISTI #
492-VI-RU000-EWWW-01
|
Mouser Electronics | Switching Power Supplies VI-RU000-EWWW-01 | 3 |
|
$2,050.8400 | Buy Now |
Part Details for VI-RU000-EWWW-01
VI-RU000-EWWW-01 CAD Models
VI-RU000-EWWW-01 Part Data Attributes
|
VI-RU000-EWWW-01
Vicor Corporation
Buy Now
|
Compare Parts:
VI-RU000-EWWW-01
Vicor Corporation
|
Samacsys Manufacturer | VICOR |