Part Details for VI042152006FG by Anytek Technology Corporation Ltd
Overview of VI042152006FG by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI042152006FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2955
|
Newark | Vi-5.08-4P-180D Green(Ral6018/T) , "-"zinc Contact With Bright Tin Plated B/M Clamp With Ni Plated W/O Cover Fci Mark |Amphenol Anytek VI042152006FG RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7780 | Buy Now |
DISTI #
VI042152006FG-ND
|
DigiKey | TERM BLOCK 4POS 5.08MM PCB Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7005 | Buy Now |
DISTI #
ANYVI042152006FG
|
Heilind Electronics | VI-5.08-4P-180D GREENRAL6018T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6750 / $1.8500 | Buy Now |
DISTI #
ANYVI042152006FG
|
Interstate Connecting Components | VI-5.08-4P-180D GREENRAL6018T | 0 |
|
Buy Now |