Part Details for VI04215500J0G by Anytek Technology Corporation Ltd
Overview of VI04215500J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI04215500J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9680
|
Newark | Tb, Wire To Brd, R/A, 4Way, 12Awg Rohs Compliant: Yes |Amphenol Anytek VI04215500J0G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2110 |
|
$0.7840 / $1.0500 | Buy Now |
DISTI #
ANYVI04215500J0G
|
Heilind Electronics | VI-5.08-4P-180D GREEN(RAL6018/ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYVI04215500J0G
|
Interstate Connecting Components | VI-5.08-4P-180D GREEN(RAL6018/ | 0 |
|
Buy Now | |
DISTI #
3810218
|
element14 Asia-Pacific | TB, WIRE TO BRD, R/A, 4WAY, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 2150 |
|
$0.5246 / $1.1379 | Buy Now |
DISTI #
3810218
|
Farnell | TB, WIRE TO BRD, R/A, 4WAY, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2110 |
|
$0.5023 / $0.8050 | Buy Now |