Part Details for VI0821550000G by Amphenol Corporation
Overview of VI0821550000G by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI0821550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI0821550000G
|
Avnet Americas | VI08215500J0G-508 TB RIS CLA 180 SOLID - Bulk (Alt: VI0821550000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8678 / $1.0316 | Buy Now |
DISTI #
VI0821550000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 5.08 mm, 8 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw - Bulk (Alt: VI0821550000G) RoHS: Not Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8678 / $1.0316 | Buy Now |
DISTI #
649-220316-H081B01LF
|
Mouser Electronics | Fixed Terminal Blocks 8P 5.08MM TERM BLK FIXED HORIZONTAL RoHS: Compliant | 6887 |
|
$0.8970 / $2.2900 | Buy Now |
DISTI #
VI0821550000G
|
TTI | Fixed Terminal Blocks 8P 5.08MM TERM BLK FIXED HORIZONTAL RoHS: Compliant pbFree: Pb-Free Min Qty: 2080 Package Multiple: 2080 Container: Each | Americas - 0 |
|
$0.8900 / $0.9900 | Buy Now |
DISTI #
VI0821550000G
|
Avnet Abacus | Wire-To-Board Terminal Block, 5.08 mm, 8 Ways, 28 AWG, 12 AWG, Screw (Alt: VI0821550000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |