Part Details for VI0841520000G by Anytek Technology Corporation Ltd
Overview of VI0841520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI0841520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI0841520000G-ND
|
DigiKey | TERM BLK 8POS SIDE ENT 7.5MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2462 | Buy Now |
DISTI #
ANYVI0841520000G
|
Heilind Electronics | VI 7.5 8P 180D GREEN - ZINC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
VI0841520000G
|
TME | PCB terminal block, 7.5mm, ways: 8, on PCBs, screw terminal, 16A Min Qty: 120 | 0 |
|
$1.4200 | RFQ |
DISTI #
ANYVI0841520000G
|
Interstate Connecting Components | VI 7.5 8P 180D GREEN - ZINC | 0 |
|
Buy Now |