Part Details for VI1021520000G by Anytek Technology Corporation Ltd
Overview of VI1021520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI1021520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI1021520000G-ND
|
DigiKey | TERM BLK 10P SIDE ENT 5.08MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3747 | Buy Now |
DISTI #
ANYVI1021520000G
|
Heilind Electronics | VI-5.08-10P GREEN - ZINC CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $2.7200 | Buy Now |
DISTI #
VI1021520000G
|
TME | PCB terminal block, 5.08mm, ways: 10, on PCBs, screw terminal Min Qty: 130 | 0 |
|
$1.6300 | RFQ |
DISTI #
ANYVI1021520000G
|
Interstate Connecting Components | VI-5.08-10P GREEN - ZINC CONT | 0 |
|
Buy Now |