There are no models available for this part yet.
Overview of VI1021530000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VI1021530000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VI1021530000G-ND
|
DigiKey | TERM BLK 10P TOP ENT 5.08MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3747 | Buy Now | |
DISTI #
ANYVI1021530000G
|
Heilind Electronics | VI-5.08-10P GREEN - ZINC CONT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $2.7200 | Buy Now | ||
DISTI #
VI1021530000G
|
TME | PCB terminal block, 5.08mm, ways: 10, on PCBs, screw terminal Min Qty: 2080 | 0 |
|
$1.6300 | RFQ | |
DISTI #
ANYVI1021530000G
|
Interstate Connecting Components | VI-5.08-10P GREEN - ZINC CONT | 0 |
|
Buy Now |