Part Details for VI1021550000G by Anytek Technology Corporation Ltd
Overview of VI1021550000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI1021550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9528
|
Newark | Tb, Wire To Brd, R/A, 10Way, 12Awg Rohs Compliant: Yes |Amphenol Anytek VI1021550000G RoHS: Compliant Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
09AK9606
|
Newark | Vi1021550000G |Amphenol Anytek VI1021550000G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.8900 | Buy Now |
DISTI #
609-3944-ND
|
DigiKey | TERM BLK 10P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2520 In Stock |
|
$1.1216 / $2.8600 | Buy Now |
DISTI #
72303772
|
RS | VI-5.08-10P-180D, Green(RAL6018/T),Zinc, Contact, with, bright, Tin, plated, B/M, clamp | Amphenol - Anytek VI1021550000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.3900 | RFQ |
DISTI #
ANYVI1021550000G
|
Heilind Electronics | VI-5.08-10P-180D GREENRAL6018T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
920 Partner Stock |
|
$1.1600 / $1.7500 | Buy Now |
DISTI #
VI1021550000G
|
TME | PCB terminal block, 5.08mm, ways: 10, on PCBs, screw terminal Min Qty: 2080 | 0 |
|
$1.3500 | RFQ |
DISTI #
ANYVI1021550000G
|
Interstate Connecting Components | VI-5.08-10P-180D GREENRAL6018T | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
920 Partner Stock |
|
$1.1600 / $1.7500 | Buy Now |