Part Details for VI1901550000G by Anytek Technology Corporation Ltd
Overview of VI1901550000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI1901550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI1901550000G-ND
|
DigiKey | TERM BLK 19P SIDE ENTRY 5MM PCB Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0478 | Buy Now |
DISTI #
ANYVI1901550000G
|
Heilind Electronics | VI-5.0-19P-180D GREENRAL6018T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $5.8400 | Buy Now |
DISTI #
VI1901550000G
|
TME | PCB terminal block, 5mm, ways: 19, on PCBs, screw terminal, tinned Min Qty: 5000 | 0 |
|
$2.5200 | RFQ |
DISTI #
ANYVI1901550000G
|
Interstate Connecting Components | VI-5.0-19P-180D GREENRAL6018T | 0 |
|
Buy Now |