Part Details for VI1SUM110N06-3M9H-E3 by EBV Chips
Overview of VI1SUM110N06-3M9H-E3 by EBV Chips
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI1SUM110N06-3M9H-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUM110N06-3M9H-E3
|
Avnet Silica | N-Ch MOSFET D2Pak 60V 3.9mohm @ 10V (Alt: SUM110N06-3M9H-E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Silica - 0 |
|
Buy Now |