There are no models available for this part yet.
Overview of VI2201520000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VI2201520000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VI2201520000G-ND
|
DigiKey | TERM BLK 22P SIDE ENTRY 5MM PCB Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0304 | Buy Now | |
DISTI #
ANYVI2201520000G
|
Heilind Electronics | VI-5.0-22P-180D GREEN - ZINC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $7.8500 | Buy Now | ||
DISTI #
VI2201520000G
|
TME | PCB terminal block, 5mm, ways: 22, on PCBs, screw terminal, tinned Min Qty: 55 | 0 |
|
$3.5900 | RFQ | |
DISTI #
ANYVI2201520000G
|
Interstate Connecting Components | VI-5.0-22P-180D GREEN - ZINC | 0 |
|
Buy Now |