Part Details for VI2321500000G by Anytek Technology Corporation Ltd
Overview of VI2321500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI2321500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI2321500000G-ND
|
DigiKey | TERM BLK 23P TOP ENT 5.08MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1656 | Buy Now |
DISTI #
ANYVI2321500000G
|
Heilind Electronics | VI-5.08-23P-90D GREEN - TRIVA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $8.2000 | Buy Now |
DISTI #
VI2321500000G
|
TME | PCB terminal block, 5.08mm, ways: 23, on PCBs, screw terminal Min Qty: 60 | 0 |
|
$3.7500 | RFQ |
DISTI #
ANYVI2321500000G
|
Interstate Connecting Components | VI-5.08-23P-90D GREEN - TRIVA | 0 |
|
Buy Now |